8ch LED Driver IC for Automotive with 3-

  • RS Stock No. 186-4257
  • Mfr. Part No. BD8388FV-ME2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BD8388FV-M is a serial-in parallel-out controlled LED driver with 40 V output voltage rating. With the input of 3-line serial data, it turns the 8ch open drain output on/off. Due to its compact size, it is optimal for small space.

Open Drain Output3-line Serial Control + Enable SignalCascade Connection CompatibleSSOP-B16 PackageInternal 8ch Power TransistorOutput Slew Rate 20 V/μs(Typ)(for Low EMC Noise)

Specifications
Attribute Value
Output Current 50mA
Input Voltage 3 5.5 V
AC or DC Input Voltage Dc
Dimming Operation PWM
Application For Indicator of Cluster Panel
Package Type SSOP
Number of Pins 16
Maximum Output Voltage 40V
Current Rating 1mA
Power Dissipation 887mW
Automotive Standard AEC-Q100
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (On a Reel of 2500)
$ 0.921
(exc. GST)
$ 1.013
(inc. GST)
units
Per unit
Per Reel*
2500 +
$0.921
$2,302.50
*price indicative
Related Products
LED Drivers, Infineon These LED driver ICs from ...
Description:
LED Drivers, Infineon These LED driver ICs from Infineon are high performance devices designed for high power LEDs Infineon’s LED drivers are suitable for applications including:- LED driver for general lighting applications- Retail, office and residential luminaires- Spot light / ...
ICL8002G Off-line LED Driver IC The Infineon ICL8002G ...
Description:
ICL8002G Off-line LED Driver IC The Infineon ICL8002G is an offline LED driver IC part of the ICL series supporting dimming levels down to 1% It is a highly integrated LED driver with primary side control that reduces the number ...
CPC9909 LED Driver ICs The CPC9909 series from ...
Description:
CPC9909 LED Driver ICs The CPC9909 series from IXYS consists of high-efficiency, off-line, high-brightness LED driver ICs Featuring an internal regulator which enables a wide operating voltage range, CPC9909 devices are suitable for many high-brightness LED applications. You can drive ...
LED Drivers, Fairchild Semiconductor Fairchild LED drivers control ...
Description:
LED Drivers, Fairchild Semiconductor Fairchild LED drivers control the amount of current and voltage that is supplied to an LED light, their range include models with Pulse Width Modulation (PWM), which to enable the LED light to become dimmable Some ...