- RS Stock No.:
- 178-5279
- Mfr. Part No.:
- HV9923N8-G
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 178-5279
- Mfr. Part No.:
- HV9923N8-G
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Supertex General Purpose LED Drivers
LED Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Output Current | 30mA |
Input Voltage | 20 → 400 V ac |
AC or DC Input Voltage | ac |
Dimming Operation | Triac |
Maximum Output Power | 1.6W |
Application | Decorative Lighting, Low Power Lighting Fixtures |
Package Type | SOT-89 |
Number of Pins | 4 |
Current Rating | 30mA |