Microchip HV9861ANG-G LED Driver IC, 15 → 450 V dc 16-Pin SOIC

  • RS Stock No. 178-4907
  • Mfr. Part No. HV9861ANG-G
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Supertex General Purpose LED Drivers

LED Drivers, Microchip

Specifications
Attribute Value
Input Voltage 15 → 450 V dc
AC or DC Input Voltage Dc
Dimming Operation 0 to 1.5 V dc, PWM
Maximum Output Power 1W
Application Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver, Signage, Street Lighting
Package Type SOIC
Number of Pins 16
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Tube of 45)
$ 1.25
(exc. GST)
$ 1.37
(inc. GST)
units
Per unit
Per Tube*
45 +
$1.25
$56.25
*price indicative