Allegro Microsystems A6261ELPTR LED Driver IC, 6 → 50 V dc -110mA 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Display Drivers, Allegro Microsystems

Specifications
Attribute Value
Output Current -110mA
Input Voltage 6 → 50 V dc
AC or DC Input Voltage Dc
Dimming Operation PWM
Package Type TSSOP
Number of Pins 16
Current Rating 400mA
Series A6261
On back order for despatch 06/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 4000)
$ 2.759
(exc. GST)
$ 3.035
(inc. GST)
units
Per unit
Per Reel*
4000 +
$2.759
$11,036.00
*price indicative