BD60A00NUX-TR, PWM LED Driver IC, VSNO8

  • RS Stock No. 171-6924
  • Mfr. Part No. BD60A00NUX-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

This IC is boost DC/DC converter that can drive white LED with constant current. More stabled white LED lighting can be achieved by direct current connection without electric tolerance and High-speed response by current mode. Moreover, separating IC power supply (2.7V to 5.5V) and coil power supply (2.3V to 20V) makes it possible to widen input range, which will be helpful to be applied to various kinds of applications. Over voltage setting can be selected corresponding to the number of LED lightings. BD60A00NUX is for max 11 lightings, BD60A60NUX is for max 6 lightings.

Boost DC/DC converter
Drive 11 LEDs
Brightness control by outside PWM signal
Brightness control by DC input
Soft start function (1ms typ.)
Over voltage protection 42V typ.
SBD open protection and output short protection
Over current protection
LED terminal over voltage protection
Under voltage lockout (UVLO)

45 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 1.878
(exc. GST)
$ 2.066
(inc. GST)
units
Per unit
Per Pack*
5 - 95
$1.878
$9.39
100 - 245
$1.692
$8.46
250 - 495
$1.538
$7.69
500 - 995
$1.41
$7.05
1000 +
$1.30
$6.50
*price indicative
Packaging Options:
Related Products
The LYTSwitch-5 family of AC-DC Converters from Power ...
Description:
The LYTSwitch-5 family of AC-DC Converters from Power Integrations is ideal for single-stage power factor corrected constant current LED applications, equally suited for lamps, tubes or ballasts These highly integrated devices incorporate a discontinuous mode, variable frequency, variable on-time controller, ...
The CPC9909 series from IXYS consists of high-efficiency, ...
Description:
The CPC9909 series from IXYS consists of high-efficiency, off-line, high-brightness LED driver ICs Featuring an internal regulator which enables a wide operating voltage range, CPC9909 devices are suitable for many high-brightness LED applications. You can drive multiple LEDs in series ...
The Power Integrations LYTSwitch-4 family of off-line AC-DC ...
Description:
The Power Integrations LYTSwitch-4 family of off-line AC-DC single-stage converters are designed for high-power LED driver applications They integrate control and drive circuits and power factor correction in a single package and are available in both dimming and non-dimming versions. ...
These LED driver ICs from Infineon are high ...
Description:
These LED driver ICs from Infineon are high performance devices designed for high power LEDs Infineon’s LED drivers are suitable for applications including:- LED driver for general lighting applications- Retail, office and residential luminaires- Spot light / downlight- LED replacement ...