BD1754HFN-TR, LED driver, HSON-8

  • RS Stock No. 171-6896
  • Mfr. Part No. BD1754HFN-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The multi-level brightness control LED works as a constant current driver in 64 steps, so that the driving current can be adjusted finely. BD1754HFN is best suited to turn on LEDs that require high-accuracy LED brightness control.

Current regulation for LED up to 4 parallels
Adjustable constant current 64 steps
High accuracy and matching of each current channel (0.5% Typ)
Brightness control via a 1-wire digital control interface (UPIC)
Applications:
Refrigerator

On back order for despatch 29/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 0.565
(exc. GST)
$ 0.621
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.565
$1,695.00
*price indicative
Related Products
The RS PRO Range of 320watt Constant voltage ...
Description:
The RS PRO Range of 320watt Constant voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications. Input Voltage 90-305vac Class IICompact Plastic Low ...
External switch mode IP67 rated power suppliesHigh efficiency, ...
Description:
External switch mode IP67 rated power suppliesHigh efficiency, long life and high reliabilityDesigned for indoor or outdoor installationsSuitable for LED lighting and moving sign applications100% full load burn-in testFully regulated outputShort circuit, over-load, over-voltage and over-temperature protection300mm ...
External switch mode IP67 rated power suppliesHigh efficiency, ...
Description:
External switch mode IP67 rated power suppliesHigh efficiency, long life and high reliabilityDesigned for indoor or outdoor installationsSuitable for LED lighting and moving sign applicationsFully regulated outputShort circuit, over-load, over-voltage and over-temperature protection300mm un-terminated, 3-core ...
External, switch mode, encapsulated IP67 rated power suppliesHigh ...
Description:
External, switch mode, encapsulated IP67 rated power suppliesHigh efficiency, long life and high reliabilitySuitable for dry, damp or wet locations indoor or outdoorSuitable for LED lighting and moving sign applicationsCompliance to worldwide safety regulations for lightingConstant current level adjustable through ...