ON Semiconductor NCL30185BDR2G Constant Current LED Driver, 9.4 → 26 V 300 mA, 500 mA 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

AC-DC LED Drivers, ON Semiconductor

Current-Mode Controllers for LED Lighting
AC-DC Power Factor Corrected
Quasi-Resonant Primary Side Drivers

Specifications
Attribute Value
Output Current 300 mA, 500 mA
Input Voltage 9.4 → 26 V
AC or DC Input Voltage Dc
Dimming Operation Yes
Application Integral LED Bulbs and Tubes, LED Drivers/Power Supplies, LED Light Engines
Package Type SOIC
Number of Pins 8
Maximum Output Voltage 14V
Minimum Output Voltage 8V
Current Rating 0.8 → 4.5mA
Series NCL
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (On a Reel of 2500)
$ 0.784
(exc. GST)
$ 0.862
(inc. GST)
units
Per unit
Per Reel*
2500 +
$0.784
$1,960.00
*price indicative
Related Products
Fairchild LED drivers control the amount of current ...
Description:
Fairchild LED drivers control the amount of current and voltage that is supplied to an LED light, their range include models with Pulse Width Modulation (PWM), which to enable the LED light to become dimmable. Some Fairchild LED drivers are ...
The multi-level brightness control LED works as a ...
Description:
The multi-level brightness control LED works as a constant current driver in 64 steps, so that the driving current can be adjusted finely. BD1754HFN is best suited to turn on LEDs that require high-accuracy LED brightness control. Current regulation for ...
This IC is boost DC/DC converter that can ...
Description:
This IC is boost DC/DC converter that can drive white LED with constant current. More stabled white LED lighting can be achieved by direct current connection without electric tolerance and High-speed response by current mode. Moreover, separating IC power supply ...
The ROHM BD9397EFV series is a high-efficiency LED ...
Description:
The ROHM BD9397EFV series is a high-efficiency LED driver for white LEDs and designed for a large LCD panel. This IC is a built-in high current drive with high responsibility type 6ch LED drivers and 1ch boost DC-DC converter. It ...