- RS Stock No.:
- 165-9187
- Mfr. Part No.:
- MAX1698EUB+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9187
- Mfr. Part No.:
- MAX1698EUB+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Display Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Output Current | 200mA |
Input Voltage | 2.7 → 5.5 V dc |
AC or DC Input Voltage | dc |
Maximum Output Power | 5W |
Application | Computer, PDA |
Package Type | uMAX |
Number of Pins | 10 |
Maximum Output Voltage | 1.33V |
Minimum Output Voltage | 1.17V |