- RS Stock No.:
- 165-8690
- Mfr. Part No.:
- AL9910-5S-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 165-8690
- Mfr. Part No.:
- AL9910-5S-13
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Off-Line LED Drivers, Diodes Inc
The off-line LED drivers provide a simple cost-effective solution for powering offline lamps, which includes retrofit lamps as well as T5/T8/T10/T12 replacements.
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Output Current | 10mA |
Input Voltage | 500 V |
AC or DC Input Voltage | dc |
Dimming Operation | Analogue, PWM |
Application | Backlighting, General Purpose Constant Current Source, LED Driver, LED Lighting, Signage Lighting |
Package Type | SOIC |
Number of Pins | 8 |
Current Rating | 500µA |
Power Dissipation | 630mW |
Series | AL9910 |