- RS Stock No.:
- 123-5533
- Mfr. Part No.:
- LYT3324D
- Brand:
- Power Integrations
Discontinued product
- RS Stock No.:
- 123-5533
- Mfr. Part No.:
- LYT3324D
- Brand:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
LYTSwitch-3 series LED Driver AC-DC Converters
LYTSwitch-3 single-stage LED driver ICs with combined power factor correction and constant current outputs from Power Integrations. These devices incorporates a high-voltage power MOSFET and discontinuous mode, variable frequency, variable on-time controller integrated into a single chip. They can provide outstanding TRIAC dimming of LED lighting in isolated and non-isolated topologies and include a comprehensive range of protection features.
Combined single-stage PFC plus constant current output drive
Constant current regulation better than ±3% over line and load variations
Power Factor >0.9
Ensures monotonic VA reduction with TRIAC phase angle change
Low THD: 15% typical for dimmable bulbs, as low as 7% in optimized designs
Detects leading-edge and trailing-edge TRIAC dimmers
High-efficiency mode when no dimmer is present
Selectable dimming profile increases design flexibility
Fast turn-on time, <500 ms
Supports buck, buck-boost, tapped buck-boost, boost, isolated and non-isolated flyback topologies
No electrolytic bulk capacitors or opto-isolators for increased reliability and operating life
Input and output overvoltage protection
Output short-circuit and open-loop protection
End-stop shutdown provides protection during fault conditions
Thermal control with fold-back ensures that light continues to be delivered at high temperatures
Constant current regulation better than ±3% over line and load variations
Power Factor >0.9
Ensures monotonic VA reduction with TRIAC phase angle change
Low THD: 15% typical for dimmable bulbs, as low as 7% in optimized designs
Detects leading-edge and trailing-edge TRIAC dimmers
High-efficiency mode when no dimmer is present
Selectable dimming profile increases design flexibility
Fast turn-on time, <500 ms
Supports buck, buck-boost, tapped buck-boost, boost, isolated and non-isolated flyback topologies
No electrolytic bulk capacitors or opto-isolators for increased reliability and operating life
Input and output overvoltage protection
Output short-circuit and open-loop protection
End-stop shutdown provides protection during fault conditions
Thermal control with fold-back ensures that light continues to be delivered at high temperatures
AC-DC Converters, Power Integrations
Specifications
Attribute | Value |
---|---|
Output Current | 2.33A |
Input Voltage | 185 → 265 V ac |
AC or DC Input Voltage | ac |
Dimming Operation | Triac |
Maximum Output Power | 5.7W |
Application | Isolated LED Lighting, Non-Isolated LED Lighting |
Package Type | SOIC |
Number of Pins | 14 |
Maximum Output Voltage | 725V |
Minimum Output Voltage | -0.3V |
Current Rating | 1.3mA |
Series | LYT33x4 |