Infineon TLD1124ELXUMA1 LED Driver IC, 5.5 40 V 390mA 14-Pin SSOP

  • RS Stock No. 110-7485
  • Mfr. Part No. TLD1124ELXUMA1
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LED Drivers, Infineon

These LED driver ICs from Infineon are high performance devices designed for high power LEDs. Infineon’s LED drivers are suitable for applications including:
- LED driver for general lighting applications
- Retail, office and residential luminaires
- Spot light / downlight
- LED replacement lamps
- Architectural lighting
- Street lighting

LED Drivers, Infineon

Specifications
Attribute Value
Output Current 390mA
Input Voltage 5.5 40 V
AC or DC Input Voltage Dc
Dimming Operation PWM
Application Automotive Lighting, LED Lighting
Package Type SSOP
Number of Pins 14
Maximum Output Voltage 40V
Minimum Output Voltage -1V
Power Dissipation 1.5W
1930 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
$ 1.85
(exc. GST)
$ 2.03
(inc. GST)
units
Per unit
Per Pack*
10 - 10
$1.85
$18.50
20 - 90
$1.668
$16.68
100 - 190
$1.431
$14.31
200 - 490
$1.32
$13.20
500 +
$1.194
$11.94
*price indicative
Packaging Options: