Recom REDIM07 LED Dimmer for use with RACT20 LED Driver

  • RS Stock No. 788-4559
  • Mfr. Part No. REDIM07
  • Manufacturer Recom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Recom Dimmer for LED Drivers

The Recom REDIM Triac Dimmer reliably operates with low input power. These Dimmers are ideally matched to the RECOM RACT20 LED drivers series and provide a smooth dimming curve and deep dimming down to zero. The Triac Dimmer is designed for installation in mounting boxes which meet DIN 49073. The basic light of these LED drivers dimmers can be adjusted individually. The REDIM Triac Dimmer can be used for LED luminaires as well as for energy saving lamps, low voltage halogen lamps and even incandescent bulbs.

Over load and over temperature protection
Operating temperature -10°C to +80°C (Derating)
Connection wires from 1.5mm² up to 2.5m²

Recom LED Drivers

Specifications
Attribute Value
Accessory Type LED Dimmer
For Use With RACT20 LED Driver
8 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 87.00
(exc. GST)
$ 95.70
(inc. GST)
units
Per unit
1 - 4
$87.00
5 - 9
$83.66
10 - 24
$80.67
25 - 49
$79.86
50 +
$79.06
Related Products
The DMX Bridge can be used to integrate ...
Description:
The DMX Bridge can be used to integrate analog DC dimmer signals into LEDSync or DMX network The DMX bridges are ideal for retrofitting existing lighting installations. The Pro version offer parameter settings for maximum flexibility and system integration. The ...
The Recom RELI-DA01/R signal converter is an essential ...
Description:
The Recom RELI-DA01/R signal converter is an essential link between dimmable LED drivers and DALI components from devices like switches, dimmers and sensors The converter communicates with the DALI controller, receives commands and converts into PWM, 0-10V or 1-10V signals. ...
LYTSwitch-3 single-stage LED driver ICs with combined power ...
Description:
LYTSwitch-3 single-stage LED driver ICs with combined power factor correction and constant current outputs from Power Integrations These devices incorporates a high-voltage power MOSFET and discontinuous mode, variable frequency, variable on-time controller integrated into a single chip. They can provide ...
The RACT12-xxx series are low cost, triac-dimmable, constant ...
Description:
The RACT12-xxx series are low cost, triac-dimmable, constant current 12W LED drivers available with either 300mA, 350mA, 500mA or 700mA full-range outputs The drivers are Class II (double insulated) meaning no earth connection is required. The phase angle dimming works ...