- RS Stock No.:
- 871-4867
- Mfr. Part No.:
- TC24-11SURKWA
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 871-4867
- Mfr. Part No.:
- TC24-11SURKWA
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Dot Matrix LED Displays 5x8 - 60.8mm
This family of dot matrix displays, from Kingbright, are available in a variety of single and bi colour options. These 60.8mm displays have a 5x8 dot matrix. Each 5mm dot provides high contrast and light output.
5x8 dot matrix
2.4 inch matrix height
Dot size: 5mm
Colours: red/green, red, green and yellow
Low current operation
Mechanically rugged
Grey face with white dots
2.4 inch matrix height
Dot size: 5mm
Colours: red/green, red, green and yellow
Low current operation
Mechanically rugged
Grey face with white dots
Dot Matrix LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
LED Colours | Red |
Dominant Wavelength | 630 nm |
Character Width | 38mm |
Character Height | 61mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Height | 60.8mm |
External Dimensions | 38.5 x 60.8 x 8.5mm |
External Depth | 8.5mm |
External Width | 38.5mm |
Luminous Intensity | 150 mcd |
Colour of Face | Grey |
Power Dissipation | 75mW |
Forward Voltage | 2 V |
Dots Wide | 5 |
Minimum Operating Temperature | -40°C |
Series | TC24 |
Operating Temperature Range | -40 → +85°C |
Forward Current | 30mA |
Maximum Operating Temperature | +85°C |
Dot Matrix Dimensions | 8 x 5 |
Dots High | 8 |
Dot Matrix Format | 5 x 8 |