BC56-11SYKWA Kingbright 3 Digit 7-Segment LED Display, CC Yellow 120 mcd RH DP 14.2mm

  • RS Stock No. 863-4991
  • Mfr. Part No. BC56-11SYKWA
  • Manufacturer Kingbright
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Kingbright Triple Digit 7-segment Display

A range of triple-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays

Specifications
Attribute Value
Display Type 7-Segment
Number of Characters 3
LED Colours Yellow
Number of Segments 7
Dominant Wavelength 590 nm
Character Width 8mm
Character Height 14.2mm
Common Connection Cathode
Mounting Type Through Hole
External Width 37.6mm
External Depth 8.1mm
External Dimensions 37.6 x 19 x 8.1mm
External Height 19mm
Luminous Intensity 120 mcd
Colour of Face Grey
Power Dissipation 75mW
Forward Current 30mA
Operating Temperature Range -40 → +85°C
Forward Voltage 2 V
Decimal Orientation Right Side
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
78 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 13)
$ 4.69
(exc. GST)
$ 5.16
(inc. GST)
units
Per unit
Per Tube*
13 - 13
$4.69
$60.97
26 - 52
$4.658
$60.554
65 - 117
$4.611
$59.943
130 +
$4.565
$59.345
*price indicative
Related Products
Kingbright Dot Matrix LED Displays 5x7 - 18mm ...
Description:
Kingbright Dot Matrix LED Displays 5x7 - 18mm This family of dot matrix displays, from Kingbright, are available in a variety of single colour options These 18mm displays have a 5x7 dot matrix. Each 2mm dot provides high contrast and ...
Kingbright Single Digit, 127 to 14.2mm A range ...
Description:
Kingbright Single Digit, 127 to 14.2mm A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operation Excellent character appearance Grey face ...
Kingbright Single Digit, 127 to 14.2mm A range ...
Description:
Kingbright Single Digit, 127 to 14.2mm A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operation Excellent character appearance Grey face ...
Kingbright Single Digit, 127 to 14.2mm A range ...
Description:
Kingbright Single Digit, 127 to 14.2mm A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operation Excellent character appearance Grey face ...