A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 643 nm |
Character Width | 4.8mm |
Character Height | 9.1mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Dimensions | 14 x 7.5 x 8.5mm |
External Depth | 8.5mm |
External Height | 14mm |
External Width | 7.5mm |
Luminous Intensity | 1.1 mcd |
Colour of Face | Grey |
Forward Current | 25mA |
Decimal Orientation | Right Side |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Forward Voltage | 1.85 V |
Minimum Operating Temperature | -40°C |