- RS Stock No.:
- 178-3028
- Mfr. Part No.:
- HLMP-2655
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-3028
- Mfr. Part No.:
- HLMP-2655
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Caution
Observe Anti-static precautions when handling devices.
Broadcom Light Bar Arrays
Specifications
Attribute | Value |
---|---|
Display Type | Light Bar |
LED Colours | Red |
Number of Segments | 1 |
Dominant Wavelength | 626 nm |
Mounting Type | Through Hole |
External Height | 6.2mm |
External Dimensions | 10.2 x 8.9 x 6.2mm |
External Depth | 10.2mm |
External Width | 8.9mm |
Luminous Intensity | 45 mcd |
Colour of Face | White |
Forward Voltage | 2 V |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Forward Current | 20mA |