- RS Stock No.:
- 171-1391
- Mfr. Part No.:
- HDSP-2111
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 171-1391
- Mfr. Part No.:
- HDSP-2111
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
8 Digit Alphanumeric Display, Avago HDSP-210x, HDSP-211x, HDSP-250x
8-digit, 5´7 dot matrix, programmable 5mm high LED displays in standard 28-pin d.i.l. packages.
X stackable
128 ASCII character set
16 user-definable characters
Programmable functions
Multi-level dimming and blanking
Microprocessor bus interface
128 ASCII character set
16 user-definable characters
Programmable functions
Multi-level dimming and blanking
Microprocessor bus interface
Applications include: industrial instrumentation, test equipment, telecommunications, computer peripherals, portable data entry devices and medical equipment
Alphanumeric LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
Number of Characters | 8 |
LED Colours | Yellow |
Dominant Wavelength | 583 nm |
Character Width | 2.7mm |
Character Height | 4.8mm |
Mounting Type | Through Hole |
External Depth | 5.3mm |
External Dimensions | 19.6 x 42.6 x 5.3mm |
External Width | 42.6mm |
External Height | 19.6mm |
Decoder Included | Yes |
Luminous Intensity | 7.5 mcd |
Colour of Face | Black |
Dot Matrix Dimensions | 7 x 5 |
Minimum Operating Temperature | -45°C |
Dots Wide | 5 |
Dot Matrix Format | 5 x 7 |
Maximum Operating Temperature | +85°C |
Dots High | 7 |
Operating Temperature Range | -45 → +85°C |