DA56-11SEKWA Kingbright 2 Digit 7-Segment LED Display, CA Orange 11 mcd RH DP 14.2mm

  • RS Stock No. 169-7755
  • Mfr. Part No. DA56-11SEKWA
  • Manufacturer Kingbright
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Kingbright Dual Digit, 10.0 to 20.3mm

A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays

Specifications
Attribute Value
Display Type 7-Segment
Number of Characters 2
LED Colours Orange
Number of Segments 7
Dominant Wavelength 601 nm
Character Width 8mm
Character Height 14.2mm
Common Connection Anode
Mounting Type Through Hole
External Depth 25mm
External Width 19.1mm
External Height 8mm
External Dimensions 8 x 19.05 x 25mm
Luminous Intensity 11 mcd
Colour of Face Grey
Power Dissipation 75mW
Maximum Operating Temperature +85°C
Forward Voltage 2.1 V
Forward Current 30mA
Operating Temperature Range -40 → +85°C
Decimal Orientation Right Side
Minimum Operating Temperature -40°C
Discontinued product