- RS Stock No.:
- 168-2324
- Mfr. Part No.:
- LAP-401YN
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2324
- Mfr. Part No.:
- LAP-401YN
- Brand:
- ROHM
Legislation and Compliance
Product Details
The LB-401B Series is Developed Because of Demand for Small Single Digit LED Numeric Display. Material of Emmision are Display use GaAsP on GaP, AlGlanP Gap. The Height of Letter 10.16 mm. Single Digit Numeric Display That is Packed By Epoxy Resin.
The height of a letter is 10.16mm.
Dimension is 9.6´13.0´7.0mm.
The package of surface color is black. Color of segment is colored in emitting color.
Each color has anode common and cathode common respectively.
Dimension is 9.6´13.0´7.0mm.
The package of surface color is black. Color of segment is colored in emitting color.
Each color has anode common and cathode common respectively.
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Number of Characters | 1 |
LED Colours | Yellow |
Number of Segments | 7 |
Dominant Wavelength | 590 nm |
Character Width | 5.6mm |
Character Height | 10.2mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Dimensions | 9.6 x 13 x 7mm |
External Depth | 13mm |
External Height | 7mm |
External Width | 9.6mm |
Luminous Intensity | 450 mcd |
Colour of Face | Black |
Power Dissipation | 448mW |
Forward Voltage | 2.6 V |
Operating Temperature Range | -25 → +75°C |
Minimum Operating Temperature | -25°C |
Series | LAP-401N |
Decimal Orientation | Right Side |
For Use With | General Electronic Equipments |
Maximum Operating Temperature | +75°C |
Forward Current | 20mA |