SBC15-11SURKCGKWA Kingbright 7-Segment LED Display, CC Green, Red 100000 μcd, 210000 μcd RH DP 38mm

  • RS Stock No. 146-1589
  • Mfr. Part No. SBC15-11SURKCGKWA
  • Manufacturer Kingbright
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Kingbright Single Digit, 38 to 57mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays

Specifications
Attribute Value
Display Type 7-Segment
Number of Characters 1
LED Colours Green, Red
Number of Segments 7
Character Width 22mm
Character Height 38mm
Common Connection Cathode
Mounting Type Through Hole
External Height 12.5mm
External Depth 47mm
External Dimensions 33.15 x 47 x 12.5mm
External Width 33.2mm
Luminous Intensity 100000 μcd, 210000 μcd
Colour of Face Grey
Power Dissipation 75 (DP) mW, 150 mW
Series SBC15
Maximum Operating Temperature +85°C
Forward Voltage 2.5 (DP) V, 5 V
Decimal Orientation Right Side
Minimum Operating Temperature -40°C
Forward Current 30mA
Operating Temperature Range -40 → +85°C
285 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 15)
$ 6.289
(exc. GST)
$ 6.918
(inc. GST)
units
Per unit
Per Tube*
15 +
$6.289
$94.335
*price indicative
Related Products
Kingbright’s Dot Matrix LED displays come in a ...
Description:
Kingbright’s Dot Matrix LED displays come in a range of colours. This particular range of LED displays are 5 x 7. 2.0 inch matrix height.Dot size 5mm.Low current operation.High contrast and light output.Stackable horizontally.Easy mounting on P.C. boards or sockets.Categorized ...
This family of dot matrix displays, from Kingbright, ...
Description:
This family of dot matrix displays, from Kingbright, are available in a variety of single and bi colour options. These 60.8mm displays have a 5x8 dot matrix. Each 5mm dot provides high contrast and light output. 5x8 dot matrix2.4 inch ...
A range of dual-digit 7-segment LED displays from ...
Description:
A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operationExcellent character appearanceGrey face with white segmentsEasy mounting on P.C. boards or ...
A range of single-digit 7-segment LED displays from ...
Description:
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operationExcellent character appearanceGrey face with white segmentsEasy mounting on P.C. boards or ...