TBC12-12SURKCGKWA Kingbright Dot Matrix LED Display, CC 7 x 5 Dot Matrix Green, Red 73000 ucd, 130000 ucd 30.5mm
- RS Stock No.:
- 146-1569
- Mfr. Part No.:
- TBC12-12SURKCGKWA
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 146-1569
- Mfr. Part No.:
- TBC12-12SURKCGKWA
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Dot Matrix LED Displays 5x7 - 30mm
This family of dot matrix displays, from Kingbright, are available in a variety of single and bi colour options. These 30.6mm displays have a 5x7 dot matrix. Each 3mm dot provides high contrast and light output.
5x7 dot matrix
1.2 inch matrix height
Dot size: 3mm
Colours: red/green, red, green and yellow
Low current operation
Mechanically rugged
Grey face with white dots
1.2 inch matrix height
Dot size: 3mm
Colours: red/green, red, green and yellow
Low current operation
Mechanically rugged
Grey face with white dots
Dot Matrix LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
Number of Characters | 1 |
LED Colours | Green, Red |
Character Width | 21mm |
Character Height | 30.5mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Dimensions | 22.9 x 39 x 8mm |
External Depth | 39mm |
External Width | 22.9mm |
External Height | 8mm |
Luminous Intensity | 73000 ucd, 130000 ucd |
Colour of Face | Grey |
Power Dissipation | 75mW |
Forward Voltage | 2.5 V |
Forward Current | 30mA |
Operating Temperature Range | -40 → +85°C |
Dot Matrix Dimensions | 7 x 5 |
Series | TBC12 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Dots Wide | 5 |
Dots High | 7 |
Dot Matrix Format | 5 x 7 |