- RS Stock No.:
- 145-1514
- Mfr. Part No.:
- BA04-11CGKWA
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 145-1514
- Mfr. Part No.:
- BA04-11CGKWA
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Triple Digit 7-segment Display
A range of triple-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 3 |
LED Colours | Green |
Number of Segments | 7 |
Character Width | 5.9mm |
Character Height | 10.2mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Width | 30.2mm |
External Height | 7mm |
External Dimensions | 30.2 x 15.7 x 7mm |
External Depth | 15.7mm |
Luminous Intensity | 25 mcd |
Colour of Face | Grey |
Forward Voltage | 2.5 V |
Power Dissipation | 75mW |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | BA04 |
Forward Current | 150mA |
Operating Temperature Range | -40 → +85°C |