CC25-11CGKWA Kingbright 4 Digit 7-Segment LED Display, CC Green 34 mcd RH DP 6.2mm

  • RS Stock No. 145-1498
  • Mfr. Part No. CC25-11CGKWA
  • Manufacturer Kingbright
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Kingbright Quad Digit 7-segment Display

A range of quad-digit 7-segment LED displays from Kingbright. In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour format. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays

Specifications
Attribute Value
Display Type 7-Segment
Number of Characters 4
LED Colours Green
Number of Segments 7
Character Width 3.5mm
Character Height 6.2mm
Common Connection Cathode
Mounting Type Through Hole
External Dimensions 36 x 11 x 5mm
External Width 36mm
External Depth 11mm
External Height 5mm
Luminous Intensity 34 mcd
Colour of Face Grey
Power Dissipation 75 mW, 150 mW
Maximum Operating Temperature +85°C
Operating Temperature Range -40 → +85°C
Decimal Orientation Right Side
Forward Current 20mA
Series CC25
Forward Voltage 2.5 V
Minimum Operating Temperature -40°C
Discontinued product