- RS Stock No.:
- 145-1478
- Mfr. Part No.:
- TC07-11SYKWA
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 145-1478
- Mfr. Part No.:
- TC07-11SYKWA
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Dot Matrix LED Displays 5x7 - 18mm
This family of dot matrix displays, from Kingbright, are available in a variety of single colour options. These 18mm displays have a 5x7 dot matrix. Each 2mm dot provides high contrast and light output.
5x7 dot matrix
0.7 inch matrix height
Dot size: 2mm
Single colour
Low current operation
Mechanically rugged
Grey face with white dots
0.7 inch matrix height
Dot size: 2mm
Single colour
Low current operation
Mechanically rugged
Grey face with white dots
Dot Matrix LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
Number of Characters | 1 |
LED Colours | Yellow |
Character Width | 12mm |
Character Height | 17.8mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Dimensions | 12.7 x 17.78 x 6.4mm |
External Depth | 17.8mm |
External Width | 12.7mm |
External Height | 6.4mm |
Luminous Intensity | 140 mcd |
Colour of Face | Grey |
Power Dissipation | 75mW |
Forward Voltage | 2.5 V |
Dots High | 7 |
Dots Wide | 5 |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Forward Current | 30mA |
Series | TC07 |
Dot Matrix Dimensions | 7 x 5 |
Dot Matrix Format | 5 x 7 |