SC05-11SEKWA Kingbright 7-Segment LED Display, CC Orange 65 mcd RH DP 12.7mm

  • RS Stock No. 145-1353
  • Mfr. Part No. SC05-11SEKWA
  • Manufacturer Kingbright
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Kingbright Single Digit, 12.7 to 14.2mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays

Specifications
Attribute Value
Display Type 7-Segment
Number of Characters 1
LED Colours Orange
Number of Segments 7
Character Width 7.3mm
Character Height 12.7mm
Common Connection Cathode
Mounting Type Through Hole
External Depth 19mm
External Dimensions 8 x 12.7 x 19mm
External Height 8mm
External Width 12.7mm
Luminous Intensity 65 mcd
Colour of Face Grey
Operating Temperature Range -40 → +85°C
Decimal Orientation Right Side
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Discontinued product