- RS Stock No.:
- 145-1344
- Mfr. Part No.:
- DC-10SEKWA
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 145-1344
- Mfr. Part No.:
- DC-10SEKWA
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
10 Segment Bar Graph Array, Kingbright
This family of bar graph arrays from Kingbright consist of 10 segments. They are available in a range of single a multi-colour options with a high on/off contrast. The 10 segment bar graph arrays are ideal for level indicator applications. As standard, these bar graph arrays have a grey face with white segments.
Features of the 10 segment bar graph arrays:
Array dimensions: 25.4 x 10.16 x 8 mm
Segment dimensions: 5.08 x 1.78 mm
Low current operation
End stackable
Mechanically rugged
Array dimensions: 25.4 x 10.16 x 8 mm
Segment dimensions: 5.08 x 1.78 mm
Low current operation
End stackable
Mechanically rugged
Bar Graph Arrays
Specifications
Attribute | Value |
---|---|
Display Type | Light Bar |
LED Colours | Orange |
Number of Segments | 10 |
Mounting Type | Through Hole |
External Depth | 8mm |
External Height | 10.2mm |
External Width | 25.4mm |
External Dimensions | 10.2 x 25.4 x 8mm |
Luminous Intensity | 110 mcd |
Colour of Face | Grey |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |