- RS Stock No.:
- 178-712
- Mfr. Part No.:
- LA-501VN
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-712
- Mfr. Part No.:
- LA-501VN
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
7-Segment LED, LA501 Series, Rohm
7-segment LED display
Character height: 13.0 mm
With right-hand decimal points
Black-surface package
Uses highly efficient reflective plate
Character height: 13.0 mm
With right-hand decimal points
Black-surface package
Uses highly efficient reflective plate
7-Sement Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 650 nm |
Character Width | 7.4mm |
Character Height | 13mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Height | 17.5mm |
External Width | 12.5mm |
External Dimensions | 17.5 x 12.5 x 7mm |
External Depth | 7mm |
Luminous Intensity | 16 mcd |
Colour of Face | Black |
Forward Voltage | 2 V |
Power Dissipation | 480mW |
Forward Current | 20mA |
Operating Temperature Range | -25 → +75°C |
Minimum Operating Temperature | -25°C |
Decimal Orientation | Right Side |
Maximum Operating Temperature | +75°C |