STMicroelectronics LED1642GWPTR, LED Driver, 3.3 V, 24-Pin QSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

LED Array Drivers, STMicroelectronics

The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.

LED Drivers, Lighting ICs, STMicroelectronics

Specifications
Attribute Value
Current Accuracy ±3 %, ±4 %
Maximum Supply Current 10 mA
Mounting Type Surface Mount
Package Type QSOP
Pin Count 24
Typical Operating Supply Voltage 3.3 V
Dimensions 8.76 x 4.01 x 1.48mm
Height 1.48mm
Length 8.76mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4.01mm
On back order for despatch 10/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$ 1.51
(exc. GST)
$ 1.66
(inc. GST)
units
Per unit
Per Reel*
2500 +
$1.51
$3,775.00
*price indicative
Related Products
Ballast control ICs from Infineon integrate all functions ...
Description:
Ballast control ICs from Infineon integrate all functions required by state-of-the-art fluorescent lamp ballasts Operation includes preheat, ignition, run-mode and protection features. Integrated high performance PFC stage Intelligent digital/mixed signal power control Integrated high-voltage half bridge driver ...
Cold Cathode Fluorescent Lamp (CCFL) converters used in ...
Description:
Cold Cathode Fluorescent Lamp (CCFL) converters used in a notebook computer or portable application include small size, high efficiency, and low cost They provide the necessary circuit blocks to implement a highly efficient CCFL backlight power supply.
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHzThe controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The highly flexible and integrated PMIC configurable devices ...
Description:
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals Digital Light Processing (DLP) Pico Technology enables ...