- RS Stock No.:
- 720-3802
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 720-3802
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
2D Style CFL Replacement LED Lamps
Direct LED retro-fit replacements for 2 pin and 4 pin 16W and 28W fluorescent lamps for use with magnetic ballast fittings.
Direct drop-in replacement
No need to remove the magnetic ballast
50000 hours life expectancy with very low maintenance requirements
Super bright - 64 lumens per Watt
Instant on and instant full brightness
Built-in redundancy against LED failure
Consumes only 7W or 14W depending on model chosen
2 or 4 pin
Measurements 16W Model 135mm x 135mm x 7mm
Measurements 28W Model 205mm x 205mm x 8mm
Operating temperature -20 → +30 °C
Relative humidity 0% → 90% non-condensing
Case material flame retardant ABS V0 rated
Lens material polycarbonate V2 rated
Ideal for use in warehouses and cold stores, public places, universities and schools, sports centres, wash rooms, hotels, bars and pubs
No need to remove the magnetic ballast
50000 hours life expectancy with very low maintenance requirements
Super bright - 64 lumens per Watt
Instant on and instant full brightness
Built-in redundancy against LED failure
Consumes only 7W or 14W depending on model chosen
2 or 4 pin
Measurements 16W Model 135mm x 135mm x 7mm
Measurements 28W Model 205mm x 205mm x 8mm
Operating temperature -20 → +30 °C
Relative humidity 0% → 90% non-condensing
Case material flame retardant ABS V0 rated
Lens material polycarbonate V2 rated
Ideal for use in warehouses and cold stores, public places, universities and schools, sports centres, wash rooms, hotels, bars and pubs
Note
These are not connectable directly to the mains. They are for switch start ballast units where the ballast is retained
Specifications
Attribute | Value |
---|---|
Lamp Base | 4-Pin |
Wattage | 13 W |
Voltage Rating | 230 V ac |
Life Hours | 50000h |
Current Rating | 90 mA |