- RS Stock No.:
- 676-6715
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 676-6715
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GU10 10 x super LED bulbs
Bulbs with 10 white LEDs, each 0.35 W, to replace dichroic halogen bulbs with GU10 base.
Superior lighting performance.
Latest energy-saving technology.
Superior lighting performance.
Latest energy-saving technology.
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 3.5 W |
Voltage Rating | 220 V ac |
Viewing Angle | 120° |
Current Rating | 20 mA |