- RS Stock No.:
- 905-3886
- Mfr. Part No.:
- LZ1-10R202-0000
- Brand:
- LedEngin Inc
Discontinued product
- RS Stock No.:
- 905-3886
- Mfr. Part No.:
- LZ1-10R202-0000
- Brand:
- LedEngin Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LZ1 Series 5W LED Emitter Modules
The LZ1 Series LED modules feature a 5W LED emitter mounted on LedEngins standard single channel MCPCB. The star MCPCB can be attached to a heat sink with M3 screws and has three sets of "+" (Anode) and "-" (Cathode) solder pads for electrical connections, as well as a zener diode for enhanced ESD protection.
Single die LED emitter
High luminous flux density
High efficacy
Zener diode for ESD protection
Low thermal resistance
Robust product design suitable for outdoor applications with high ambient temperatures and humidity
Applications include: Indoor and outdoor Architectural Lighting, Backlighting, Full Colour Displays, Emergency Lighting and Signal Lighting
High luminous flux density
High efficacy
Zener diode for ESD protection
Low thermal resistance
Robust product design suitable for outdoor applications with high ambient temperatures and humidity
Applications include: Indoor and outdoor Architectural Lighting, Backlighting, Full Colour Displays, Emergency Lighting and Signal Lighting
LedEngin Inc. LED Modules
The LedEngin LZ Series of LED emitter modules comprises 1, 4, 12 and 25 die LED emitter products with very high efficacies and flux densities. Every die is individually addressable providing maximum design flexibility. LedEngin's range of colour emitters includes: red, deep red, far red, green, blue, amber and white as well as ultra violet.
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
LED Colours | Red |
Outer Diameter | 19.9mm |
Base Material | Ceramic |
Constant Voltage or Constant Current | Constant Current |
Current Rating | 1.2A |
Voltage Rating | 2.6 V @ 1.2 A |
Power Dissipation | 2.5W |
Secondary Optics Included | Lens |
Series | LZ |