- RS Stock No.:
- 829-0894
- Mfr. Part No.:
- LZP-D0CW0R
- Brand:
- LedEngin Inc
Discontinued product
- RS Stock No.:
- 829-0894
- Mfr. Part No.:
- LZP-D0CW0R
- Brand:
- LedEngin Inc
Technical data sheets
Legislation and Compliance
Product Details
LZP Series 90W LED Modules
The LZP Series LED modules feature a white 25 die LED emitter mounted on LedEngins standard star MCPCB. The MCPCB has 5 channels, each with zener diode ESD protection and can be mounted on to a heat sink with M3 screws. The white LED emitter can dissipate up to 90W of power and provides uniform colour .
High luminous flux density 25-die 90W LED emitter
High luminous efficacy
40mm² light emitting area
Package design allows emitter to be driven reliably at 1000mA per die
High luminous efficacy
40mm² light emitting area
Package design allows emitter to be driven reliably at 1000mA per die
LedEngin Inc. LED Modules
The LedEngin LZ Series of LED emitter modules comprises 1, 4, 12 and 25 die LED emitter products with very high efficacies and flux densities. Every die is individually addressable providing maximum design flexibility. LedEngin's range of colour emitters includes: red, deep red, far red, green, blue, amber and white as well as ultra violet.
Specifications
Attribute | Value |
---|---|
Number of LEDs | 25 |
LED Colours | Cool White |
Colour Temperature | 5500K |
Typical Luminous Flux | 5700 lm |
Outer Diameter | 27.28mm |
Base Material | Ceramic |
Series | LZP |
Secondary Optics Included | TIR |
Connection Types | Solder |