- RS Stock No.:
- 773-4987
- Mfr. Part No.:
- ILH-OO09-DEBL-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 773-4987
- Mfr. Part No.:
- ILH-OO09-DEBL-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
Product Details
OSLON Square 9+ PowerStar LED Arrays
The Oslon Square 9+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 9 Oslon SSL Square ThinGan (UX:3) LEDs. Utilising Osrams latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon Square 9+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon Square 9+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.
Oslon Square 9+ PowerStars contain 9+ Oslon SSL Square LEDs with integral 120° silicone resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
Mounting holes using M3 screws for easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
Current range 100 to 1,000mA
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors
Up to 100,000 hour lifetime to 70% of original brightness
Mounting holes using M3 screws for easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
Current range 100 to 1,000mA
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors
Warning
PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Intelligent LED Solutions LED Modules - PowerStars
Specifications
Attribute | Value |
---|---|
Number of LEDs | 9 |
LED Colours | Blue |
Typical Luminous Flux | 9900 mW |
Constant Voltage or Constant Current | Constant Current |
Series | OSLON Square 9+ PowerStar |
Related links
- ILS ILH-ON09-DEBL-SC211-WIR200. 9 Blue LED
- DS-PCB159_ID040-2, LED Prototyping Boards LED Prototyping Board...
- 6W LED Bulbs
- Mac 8 4.5mm Diameter LED Spacer for use with 3 mm LED 3-Terminal LED
- Ledil LED Array Mount LENA for CXA/B 1816 LED CXA/B 1850 LED
- Mac 8 LED Spacer for use with 3 mm LED, 5 mm LED
- ILS ILH-OW09-BLUE-SC211-WIR200. 9 Blue LED
- Bivar 5.1mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED