- RS Stock No.:
- 171-8642
- Mfr. Part No.:
- LZ4-V0MD0C-0000
- Brand:
- LedEngin Inc
Discontinued product
- RS Stock No.:
- 171-8642
- Mfr. Part No.:
- LZ4-V0MD0C-0000
- Brand:
- LedEngin Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The 40W LZ4 RGBW Power emitter produces a full spectrum of brilliant colours with the highest flux density by allowing each die to be driven at up to 3.0A. Through its compact 2.15mm x 2.15mm Light Emitting Area, it delivers more than double the light than the same fixture utilizing previous generation 4-die RGBW emitters. Utilizing a lower profile substrate and a thinner flat glass lens than its predecessor, the emitter allows the secondary optics to be closer to the die, maximizing the coupling efficiency into the zoom optics, mixing rods, light pipes and other optics. The high quality materials used in the package are chosen to maximize light output and minimize stresses which results in monumental reliability and lumen maintenance.
Highest flux density surface mount ceramic RGBW LED with integrated flat glass lens
40W power dissipation in a small 7.0mm x 7.0mm emitter footprint
Compact 2.15mm x 2.15mm Light Emitting Area and low profile package maximize coupling efficiency into
secondary optics
Thermal resistance of 0.9°C/W, up to 3.0A maximum drive current per die
Individually addressable Red, Green, Blue and Daylight White die
Electrically neutral thermal path
Lead (Pb) free
Typical Applications
Stage and Studio Lighting
Effect Lighting
Accent Lighting
Display Lighting
Architectural Lighting
40W power dissipation in a small 7.0mm x 7.0mm emitter footprint
Compact 2.15mm x 2.15mm Light Emitting Area and low profile package maximize coupling efficiency into
secondary optics
Thermal resistance of 0.9°C/W, up to 3.0A maximum drive current per die
Individually addressable Red, Green, Blue and Daylight White die
Electrically neutral thermal path
Lead (Pb) free
Typical Applications
Stage and Studio Lighting
Effect Lighting
Accent Lighting
Display Lighting
Architectural Lighting
Specifications
Attribute | Value |
---|---|
Number of LEDs | 4 |
LED Colours | Blue, Green, Red, White |
Colour Temperature | 6500K |
Typical Luminous Flux | 56 lm, 215 lm, 235 lm, 360 lm |
Base Material | Ceramic |
Constant Voltage or Constant Current | Constant Current |
Voltage Rating | 2.9 V, 4.2 V, 3.8 (Blue, White) V |
Current Rating | 1.2A |
Connection Types | Solder |
Series | LZ |
Secondary Optics Included | Lens |