PowerLED 8C8-2 Power Supply LED Cable for LED Flexi Strip Tape, 15.4mm

  • RS Stock No. 890-4468
  • Mfr. Part No. 8C8-2
  • Manufacturer PowerLED
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

8C8-2 & 10C10-2 Solderless Tail Connectors

The 8C8-2 and 10C10-2 from PowerLED are a family of solderless tail connectors. These white plastic connectors simply clip onto the end of the LED strip, converting them into a wire connector. The wires measure 145 mm in length.
Suitable for use with 8 mm (8C8-2) and 10 mm (10C10-2) LED strips, these high quality and reliable tail connectors are a quick, clean and easy solderless solution.

PowerLED LED Cables and Connectors

Specifications
Attribute Value
Function Power Supply
For Use With LED Flexi Strip Tape
Length 15.4mm
Series Solderless Connectors
Cable Type Connector to Bare Ends
Discontinued product