Sylvania LED Cable, 1m
- RS Stock No.:
- 288-9800
- Mfr. Part No.:
- 51388
- Brand:
- Sylvania
Price Each**
$40.81
(exc. GST)
$44.89
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $40.81 |
**price indicative
Related links
- Sylvania Connection LED Cable, 300mm
- Rittal 4315840 Connection LED Cable for System Light LED, 1m
- Lumberg Automation Straight Male 3 way M12 to Right Angle Female 3...
- Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4...
- Sylvania LED Spotlight 90 x 85 mm, 4.5 W
- Sylvania LED Spotlight 87 x 45.5 mm, 5 W
- Sylvania LED Spotlight 87 x 45.5 mm, 5.5 W
- Sylvania LED Spotlight 87 x 47 mm, 4.8 W