- RS Stock No.:
- 171-6205
- Mfr. Part No.:
- FX-SC08-G2-CT3PF-0500HF
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 171-6205
- Mfr. Part No.:
- FX-SC08-G2-CT3PF-0500HF
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
Product Details
Osram LED Cable
The Osram is an LHS 3-pin feeder, flex tuneable white LED cable. It is a solderless connector cable that acts as CONNECTsystem, which lets you assemble your LINEAR light FLEX installation quickly, without tools. This cable is easier for any lighting designer, light planner or architect to bring a customized space concept into reality. CONNECTsystem has a low profile, withstands vibration and its permissible operating temperature perfectly matches that of the module.
Features and Benefits
Can be connected to the front of the module or at division points
Simple Installation
Vibration proof
Simple Installation
Vibration proof
Applications
LED modules
Office or commercial LED light installations
Office or commercial LED light installations
Specifications
Attribute | Value |
---|---|
Function | Connection |
For Use With | LINEARlight Flex Module |
Length | 510mm |
Connector A Angle | Straight |