- RS Stock No.:
- 171-6202
- Mfr. Part No.:
- FX-SC08-G2-CT2PF-0500 SP
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 171-6202
- Mfr. Part No.:
- FX-SC08-G2-CT2PF-0500 SP
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Simple installation, no tools or soldering required (CONNECTsystem)
Reduced installation time (CONNECTsystem)
Low profile (CONNECTsystem)
Extremely vibration-proof (CONNECTsystem)
Permissible operating temperature perfectly matched to module (CONNECTsystem)
Can be connected to the front of the module or at division points (CONNECTsystem)
Reduced installation time (CONNECTsystem)
Low profile (CONNECTsystem)
Extremely vibration-proof (CONNECTsystem)
Permissible operating temperature perfectly matched to module (CONNECTsystem)
Can be connected to the front of the module or at division points (CONNECTsystem)
Specifications
Attribute | Value |
---|---|
Function | Connection |
For Use With | LINEARlight Flex Module |
Length | 510mm |
Connector A Angle | Straight |