- RS Stock No.:
- 165-7965
- Mfr. Part No.:
- 01SHLSHL-30L300
- Brand:
- JST
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$1.038
(exc. GST)
$1.142
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $1.038 | $1,038.00 |
2000 - 3000 | $1.012 | $1,012.00 |
4000 + | $0.996 | $996.00 |
*price indicative |
- RS Stock No.:
- 165-7965
- Mfr. Part No.:
- 01SHLSHL-30L300
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
JST 1.0mm NSH Crimp Socket Contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST 1.0mm NSH Series Wire to Board Connectors
Specifications
Attribute | Value |
---|---|
Crimp Terminal 1 Gender | Female |
Wire Size | 30AWG |
Cable Length | 300mm |
Related links
- JST SPH to SPH Crimped Wire 0.14mm²
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 0.75mm², Black
- Molex Female SL to Female SL Crimped Wire 22AWG, Black
- Molex Female Pre-Crimped Lead 20AWG
- Molex Pre-Crimped Lead, 75mm
- Molex Male CLIK-Mate to Unterminated Crimped Wire 0.08mm², Red
- Molex Pre-Crimped Lead, 450mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 150mm