JST 01SSFHSSFH-26L150 LED Cable Link for LEX Connector, 150mm

  • RS Stock No. 165-7951
  • Mfr. Part No. 01SSFHSSFH-26L150
  • Manufacturer JST
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

JST 2.5mm LEX Series Crimp Socket Contacts

LEX series SFH tin plated crimp socket contacts for use in the LEX series 2.5mm crimp socket housings. These LEX series crimp socket contacts have a box style construction and redundant contact points to facilitate reliable electrical performance, positive electrical contact and low resistance when subjected to vibration and distortion.
Stock numbers 905-9991 and 906-0001 are 26 AWG pre-crimped LED leads in 150mm and 300mm lengths respectively.
For suitable crimp tools see stock number 905-9994 for crimping 26-30 AWG crimp contacts and stock number 905-9997 for crimpint 26-22 AWG crimp contacts

JST 2.5mm LEX Series Wire to Board LED Connectors

Specifications
Attribute Value
Function Link
For Use With LEX Connector
Length 150mm
Connector Genders Female
Connector Types Crimp Receptacle
Cable Type Round
Connector A Type Crimp Receptacle
Conductor Size 26AWG
Connector B Type Crimp Receptacle
1000 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 1000)
$ 0.904
(exc. GST)
$ 0.994
(inc. GST)
units
Per unit
Per Bag*
1000 +
$0.904
$904.00
*price indicative
Related Products
The SLIMCONNECT series from Osram is a collection ...
Description:
The SLIMCONNECT series from Osram is a collection of FLEXESSORIES to enable full flexibility in lighting design The tool free assembly creates easy installation and with the solid and robust connection design any and all applications can be trusted over ...
This input connector is used to connect Alumiline ...
Description:
This input connector is used to connect Alumiline fixtures to each other in series Compatible with the Alumiline Diffused Lens (ZWL) series or the Alumiline Wide Beam (ZWB) series.
Professional ZFS series flex LED ribbon connectors ideal ...
Description:
Professional ZFS series flex LED ribbon connectors ideal for either 8 or 10 mm series 797-2378 8mm LED Strip Short Joiner797-2369 8mm LED Strip 138mm leaded Joiner797-2416 10-12mm LED Strip Short Joiner797-2410 10-12mm LED Strip 144mm leaded Joiner.
A range of input and joiner connector cables ...
Description:
A range of input and joiner connector cables from JKL Components, designed for use with their ZRS series of LED strips They provide a simple and easy-to-use connection method between strips or to the power supply. ZCH-101-JThis is a joiner ...