Molex 68801-4593 LED Cable Link for Flexi-Mate Receptacle, 46mm

  • RS Stock No. 161-9384
  • Mfr. Part No. 68801-4593
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Flexi-Mate Cable Assemblies for LED Lighting

These Flexi-Mate Cable Assemblies from Molex are designed for use in LED panel-lighting applications. The mated height of only 3.0 mm of the Flexi-Mate Cable Assembly ensures that there is no interference into the light luminescence angle of the LEDs. The Flexi-Mate Cable Assembly has 24 AWG wires to support market preference in these types of applications. This range of Flexi-Mate Cable Assemblies provide various options for flexibly interconnecting LED panels including Board-to Board, Wire-to-Board and Loops:
793-2389 Flexi-Mate to Flexi-Mate cable assembly 46 mm long.
793-2383 Flexi-Mate to Flexi-Mate cable assembly 115 mm long.
793-2392 Flexi-Mate to Flexi-Mate cable assembly 190 mm long.
793-2395 Flexi-Mate cable assembly loop
793-2399 Flexi-Mate to Ferrule cable assembly 350 mm long.
793-2409 Flexi-Mate to Ferrule cable assembly 600 mm long.
For the mating Flexi-Mate Receptacle see stock number 743-1287 .

3.7mm Molex Flexi-Mate™ Range

These Molex Flexi-Mate™ connectors are designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture. The Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board.

Specifications
Attribute Value
Function Link
For Use With Flexi-Mate Receptacle
Length 46mm
Connector Genders Female
Connector Types 2-Way Connector
Connector A Type 2-Way Connector
2100 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 300)
$ 0.865
(exc. GST)
$ 0.951
(inc. GST)
units
Per unit
Per Bag*
300 +
$0.865
$259.50
*price indicative
Related Products
The SLIMCONNECT series from Osram is a collection ...
Description:
The SLIMCONNECT series from Osram is a collection of FLEXESSORIES to enable full flexibility in lighting design The tool free assembly creates easy installation and with the solid and robust connection design any and all applications can be trusted over ...
The SLIMCONNECT series from Osram is a collection ...
Description:
The SLIMCONNECT series from Osram is a collection of FLEXESSORIES to enable full flexibility in lighting design The tool free assembly creates easy installation and with the solid and robust connection design any and all applications can be trusted over ...
LEX series SFH tin plated crimp socket contacts ...
Description:
LEX series SFH tin plated crimp socket contacts for use in the LEX series 25mm crimp socket housings. These LEX series crimp socket contacts have a box style construction and redundant contact points to facilitate reliable electrical performance, positive electrical ...
Professional ZFS series flex LED ribbon connectors ideal ...
Description:
Professional ZFS series flex LED ribbon connectors ideal for either 8 or 10 mm series 797-2378 8mm LED Strip Short Joiner797-2369 8mm LED Strip 138mm leaded Joiner797-2416 10-12mm LED Strip Short Joiner797-2410 10-12mm LED Strip 144mm leaded Joiner.