Recently searched

    ABB KA2 Ba9s LED Capsule Bulb 1.8 W(0.18W), Red, Bulb shape

    RS Stock No.:
    237-3075
    Mfr. Part No.:
    1SFA616921R2141 KA2-2141
    Manufacturer:
    ABB
    ABB
    View all LED Bulbs
    15 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $35.86

    (exc. GST)

    $39.45

    (inc. GST)

    unitsPer unit
    1 +$35.86
    RS Stock No.:
    237-3075
    Mfr. Part No.:
    1SFA616921R2141 KA2-2141
    Manufacturer:
    ABB
    COO (Country of Origin):
    DE

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    DE

    Product Details

    The ABB KA2 series compact and modular range illuminated LED bulb. The rated voltage of the bulb is the 110-130 V ac/dc and the current is the 4-5 mA. The colour of the LED bulb is the red.


    Service life 25 000 h
    Luminance is 60 millicandela



    Specifications

    AttributeValue
    Lamp BaseBa9s
    Wattage1.8 W
    Incandescent Equivalent Wattage0.18W
    DimmableNo
    Lamp ShapeBulb
    Colour ToneRed
    Voltage Rating130 V
    SeriesKA2
    15 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $35.86

    (exc. GST)

    $39.45

    (inc. GST)

    unitsPer unit
    1 +$35.86