ABB KA2 Ba9s LED Capsule Bulb 1.8 W(0.18W), Yellow, Bulb shape
- RS Stock No.:
- 237-3070
- Mfr. Part No.:
- 1SFA616921R2013
- Manufacturer:
- ABB
View all LED Bulbs
On back order for despatch 20/09/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$35.86
(exc. GST)
$39.45
(inc. GST)
units | Per unit |
1 + | $35.86 |
- RS Stock No.:
- 237-3070
- Mfr. Part No.:
- 1SFA616921R2013
- Manufacturer:
- ABB
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
Lamp Base | Ba9s |
Wattage | 1.8 W |
Incandescent Equivalent Wattage | 0.18W |
Dimmable | No |
Lamp Shape | Bulb |
Colour Tone | Yellow |
Voltage Rating | 12 V dc |
Series | KA2 |