- RS Stock No.:
- 223-1559
- Mfr. Part No.:
- CLF 280 RTP
- Brand:
- Visual
45 In Global stock for delivery within 5 working day(s)
495 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.378
(exc. GST)
$2.616
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $2.378 | $11.89 |
250 - 495 | $2.336 | $11.68 |
500 + | $2.294 | $11.47 |
*price indicative |
- RS Stock No.:
- 223-1559
- Mfr. Part No.:
- CLF 280 RTP
- Brand:
- Visual
Technical data sheets
Legislation and Compliance
Product Details
Visual CLF 280 Series Lense Mounts
A standard height LED bezel. Made from polycarbonate, its convenient design ensures an easy and secure mount.
LED Mounting Hardware, Visual
Specifications
Attribute | Value |
---|---|
LED Holder Type | LED Lens Cap |
For Use With | Through-Hole LEDs |
Series | CLF 280 |