- RS Stock No.:
- 171-3167
- Mfr. Part No.:
- 8689
- Brand:
- Keystone
- RS Stock No.:
- 171-3167
- Mfr. Part No.:
- 8689
- Brand:
- Keystone
Technical data sheets
Legislation and Compliance
Product Details
Keystone LED Lens Caps - Square
This family of LED lens caps, from Keystone, are in square configurations. They are designed for use with standard 3mm (T-1) and 5mm (T-1 3/4) through-hole LEDs with both diffused and non-diffused lenses. Installation is made easy by snap-in mounting through the panel. The LEDs can then be pushed in by hand, placing them into the cap using light pressure. It is then held securely in place due to the lens cap design.
The square lens caps are ideal for protecting the LED against any physical damage, thus potentially improving the life time of the LED in harsher environments. The cap also guards the LED from any electrostatic discharge (ESD) of up to 16KV.
Available in a variety of colour options, including clear, the square LED lens caps are made from a polycarbonate material. The coloured caps are ideal for providing high contrast and visibility.
The square lens caps are ideal for protecting the LED against any physical damage, thus potentially improving the life time of the LED in harsher environments. The cap also guards the LED from any electrostatic discharge (ESD) of up to 16KV.
Available in a variety of colour options, including clear, the square LED lens caps are made from a polycarbonate material. The coloured caps are ideal for providing high contrast and visibility.
Features of the square LED lens caps:
For 3mm (T-1) and 5mm (T-1 3/4) LEDs
Variety of colours
For 3mm (T-1) and 5mm (T-1 3/4) LEDs
Variety of colours
LED Mounting Hardware, Keystone Electronics
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
For Use With | Through-Hole LEDs |
Height | 10.9mm |