TE Connectivity 2306129-1 LED Bezel Light Controller Base

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity (TE)’s ANSI 136.41 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal interface between the photo control and dimming receptacle. This interface can be used in applications such as LED outdoor roadway, street and area lighting fixtures. The base assembly solution includes power twist lock terminals, spring leaf signal terminals and a separately packaged foam gasket.

Translucent covers are configured to transmit daylight to the light sensing device
IP66 rated
UL 94 flammability rating with a 5V A rated cover
Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices

Specifications
Attribute Value
For Use With Light Controller Base
Height 130mm
On back order for despatch 24/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$ 10.18
(exc. GST)
$ 11.20
(inc. GST)
units
Per unit
Per Box*
50 - 100
$10.18
$509.00
150 +
$9.255
$462.75
*price indicative
Related Products
PLC basic terminal blocks offering push-in connection, for ...
Description:
PLC basic terminal blocks offering push-in connection, for mounting on DIN rail NS 35/7,5 Reducing space on the rail these units are 6.2mm wide, and are available in a range of input voltages from 5 V DC to 24 V ...
Part of the Polymer Optics “Modular LED Optics”® ...
Description:
Part of the Polymer Optics “Modular LED Optics”® range, the 271 Bezel pushes onto the front of a 7 Cell Cluster optic (such as: 665-6533 or 665-6539), giving a circular outer profile, allowing it to be mounted into a standard ...
Ø 3, Ø 5 LEDs can be panel-mounted ...
Description:
Ø 3, Ø 5 LEDs can be panel-mounted with one touch6 bracket colours are available (black, red, yellow, green, blue, white)
Ø 3, Ø 5 LEDs can be panel-mounted ...
Description:
Ø 3, Ø 5 LEDs can be panel-mounted with one touch6 bracket colours are available (black, red, yellow, green, blue, white)