TE Connectivity 1-2306128-1 LED Bezel Light Controller Base

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity (TE)’s ANSI 136.41 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal interface between the photo control and dimming receptacle. This interface can be used in applications such as LED outdoor roadway, street and area lighting fixtures. The base assembly solution includes power twist lock terminals, spring leaf signal terminals and a separately packaged foam gasket.

Translucent covers are configured to transmit daylight to the light sensing device
IP66 rated
UL 94 flammability rating with a 5V A rated cover
Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices

Specifications
Attribute Value
For Use With Light Controller Base
Height 50mm
On back order for despatch 24/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 100)
$ 6.88
(exc. GST)
$ 7.57
(inc. GST)
units
Per unit
Per Box*
100 - 200
$6.88
$688.00
300 +
$6.45
$645.00
*price indicative
Related Products
ECOdrive 360/A delivers 30W and is DALI-2 compatible ...
Description:
ECOdrive 360/A delivers 30W and is DALI-2 compatible The end caps function as wire restraints and make the driver perfectly suited for independent installations. As all ECOdrives, the 360/A smoothly dims down to 1%. Features Hybrid Hydra Drive: provides the ...
ECOdrive 560/S delivers 50W and is DALI-2 compatible ...
Description:
ECOdrive 560/S delivers 50W and is DALI-2 compatible As all ECOdrives, the 560/S smoothly dims down to 1%. Features Hybrid Hydra Drive: provides the smoothest flicker-free high-performance dimming to 1% for every fixtureLEDcode2: connects to integrated digital accessories, supports location-based ...
SOLOdrive 240/A delivers 20W and is DALI-2 compatible ...
Description:
SOLOdrive 240/A delivers 20W and is DALI-2 compatible As all SOLOdrives, the 240/A smoothly dims all the way down to dark.The 20W /A independent LED driver with cable retention is perfect for downlight applications in Europe where the LED driver ...
SOLOdrive 360/A delivers 30W and is DALI-2 compatible ...
Description:
SOLOdrive 360/A delivers 30W and is DALI-2 compatible The end caps function as wire restraints and make the driver perfectly suited for independent installations. As all SOLOdrives, the 360/A smoothly dims all the way down to dark. Features Hybrid Hydra ...