LedEngin Inc LZC-B3MD07, LZC LED Array, 12 Blue, Green, Red, White LED (5500K)
- RS Stock No.:
- 829-0891
- Mfr. Part No.:
- LZC-B3MD07
- Manufacturer:
- LedEngin Inc
This image is representative of the product range
Price (ex. GST) Each
$88.80
(exc. GST)
$97.68
(inc. GST)
units | Per unit |
1 - 5 | $88.80 |
6 - 11 | $88.20 |
12 + | $87.31 |
- RS Stock No.:
- 829-0891
- Mfr. Part No.:
- LZC-B3MD07
- Manufacturer:
- LedEngin Inc
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LZC Series 40W LED Modules
The LZC Series LED modules from LedEngin, feature a 40W 12 die LED emitter mounted on a star MCPCB. The MCPCB provides an easy method of mounting the emitters as well as Zener diode ESD protection. The MCPCB can be attached to a heat sink with M3 screws.
High luminous flux density 12-die 40W LED emitter
High luminous efficacy
Lumen maintenance exceeds 90% at 100,000 hours
Very low thermal resistance
Typical applications include: architectural lighting and stage and studio lighting
LedEngin Inc. LED Modules
The LedEngin LZ Series of LED emitter modules comprises 1, 4, 12 and 25 die LED emitter products with very high efficacies and flux densities. Every die is individually addressable providing maximum design flexibility. LedEngin's range of colour emitters includes: red, deep red, far red, green, blue, amber and white as well as ultra violet.
Specifications
Attribute | Value |
Number of LEDs | 12 |
LED Colours | Blue, Green, Red, White |
Colour Temperature | 5500K |
Typical Luminous Flux | 100 lm, 270 lm, 440 lm, 620 lm |
Outer Diameter | 27.28mm |
Base Material | Ceramic |
Constant Voltage or Constant Current | Constant Current |
Series | LZC |