Molex LED Mount for Lumileds LUXEON, Similar LUXEON COB Arrays 50 x 6.7mm

  • RS Stock No. 903-4642
  • Mfr. Part No. 180555-1041
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex SlimRay™ Pre-Wired LED Array Holders for Lumileds LUXEON

SlimRay™ pre-wired LED array holders with a low profile stepped design for use with Lumileds LUXEON and similar next generation COB arrays. These SlimRay™ LED array holders feature pre-wired high pressure gold plated crimped terminals that eliminate the need for hand soldering and resultant damage to the COB during the process and a robust reflective white thermoplastic connector housing to promote light output. Additonal features of these SlimRay™ LED array holders include an LED Chip-on-Board (COB) pre-hold feature that allows the LED array to be fitted to the holder during final assembly, a flat-top surface with integrated bevel that surrounds the LES that provides seating for the optics and aids light output and a simple screw mount attachment for securing to a heatsink. Typical applications for these SlimRay™ pre-wired Lumileds LUXEON LED array holders include general illumination eg downlighting and spotlighting and area lighting eg roadways and carparks

Specifications
Attribute Value
For Use With Lumileds LUXEON, Similar LUXEON COB Arrays
Dimensions 50 x 6.7mm
Length 50mm
Width 6.7mm
889 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 7.07
(exc. GST)
$ 7.78
(inc. GST)
units
Per unit
1 - 9
$7.07
10 - 39
$6.00
40 - 99
$5.21
100 - 199
$4.40
200 +
$4.18
Related Products
This TE Solderless LED Socket is a quick ...
Description:
This TE Solderless LED Socket is a quick termination connector The one piece connector assembly features the TE poke-in wire termination for 20 AWG & 22 AWG solid and stranded wires. This socket allows the LED to be directly attached ...
From BJB, this LED Holder is for use ...
Description:
From BJB, this LED Holder is for use with CoB LEDS from the Cree range The PBT plastic fixing has M3 screw holes with a locking washer for easy fitting, and features an integrated reflector interface.
EXT5 is a Recessed Mounted Flexi Strip Aluminium ...
Description:
EXT5 is a Recessed Mounted Flexi Strip Aluminium Extrusion packaged as a kit of 1 metre of aluminium extrusion, 1 clear diffuser, 1 opal diffuser, 4 end caps and 6 mounting clips Our aluminium extrusions are a high quality anodised ...
The CONNECT series of slim line LED bars ...
Description:
The CONNECT series of slim line LED bars from PowerLED, are suitable for a wide range of lighting applications including: cabinet lighting, up lighting, accent lighting, etc These LED light bars can be easily linked up in multiple configurations, using ...