Molex CoB LED Holder SlimRay for Cree XLamp CXA13, Lumileds LUXEON CoB 25 (Dia.) x 3.15mm

  • RS Stock No. 839-9862
  • Mfr. Part No. 180555-0002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex SlimRay™ Pre-Wired LED Array Holders for Cree CXA13 Arrays

The SlimRay™ Chip-On-Board (COB) Array Holder from Molex is designed to hold the Cree CXA13 LED array. The COB is supplied with power through Gold plated compression contacts in the SlimRay™ Array Holder which are pre-wired by Molex by an insert-moulded attachment which provides a retention force greater than 50 N for a simple solderless assembly. The design of the SlimRay™ COB Array Holder includes an integrated pre-hold tab to secure the array before mounting for ease of installation. The robust housing of the SlimRay™ COB Array Holder has a height of 3.15 mm and standard metric screw size countersunk mounting holes (Ø2.6 mm).

Wire Data:

UL AWM Style 3266
125 °C rated temperature
Insulation: XL-PE
Conductor: 20 AWG stranded copper
839-9869 has White and Yellow wires, 110±5 mm long
839-9862 has Red and Black wires, 254±5 mm long

Specifications
Attribute Value
For Use With Cree XLamp CXA13, Lumileds LUXEON CoB
Dimensions 25 (Dia.) x 3.15mm
Length 25 (Dia.)mm
Width 3.15mm
Series SlimRay
423 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 2.90
(exc. GST)
$ 3.19
(inc. GST)
units
Per unit
1 - 19
$2.90
20 - 74
$2.80
75 - 299
$2.74
300 - 599
$2.69
600 +
$2.60
Related Products
From BJB, this LED Holder is for use ...
Description:
From BJB, this LED Holder is for use with CoB LEDS from the Luxeon range The PBT plastic fixing has M3 screw holes with a locking washer for easy fitting.
The Z50 Reflector Optics Retaining Clip Model 1 ...
Description:
The Z50 Reflector Optics Retaining Clip Model 1 for use with LED Array Modules from Citizen, Philips and Samsung
The LED Array Holder for the Cree CXA25xx ...
Description:
The LED Array Holder for the Cree CXA25xx from TE Connectivity is the one piece version and is fitted with a Stainless Steel Thermal Spring Wire type and sizes accepted for the Cree CXA25xx LED Array Holder are:Solid wire 18-22 ...
This range of LED Array Holders from TE ...
Description:
This range of LED Array Holders from TE Connectivity provide a solderless mounting solution for the LUXEON Series of CoB lighting LEDsHolders for the LUXEON H, K and S Series of LED Arrays are available in this range.TE Connectivity Product ...